Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Toolcraft Carbon Fibre Tape 10mx20mm 80g

Order Code:  

51-2186

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: 2002202  Copy to clipboard EAN-13: 4016138661026
  • Country of Origin:
 Report an error

Discontinued

Carbon fibre tape 20mm wide, ideal for reinforcing models, fuselages, hulls, etc.
  • 10m roll
  • Width 20mm
  • Weight 80g per metre
Dimensions (L x W) 10 m x 20mm
Weight 80g

Reviews


Be the first to submit a review