Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss CTB5000/3 3 Way 13.5A Low Profile Terminal Block 5mm Pitch

Order Code:  

21-4730

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CTB5000/3  Copy to clipboard
 Report an error

Discontinued

Low profile screw terminal blocks from the CamdenBoss CTB5000 Series, designed for use with PCB terminals, 5mm pitch, with 3 poles.


  • 13.5A current rating
  • Test probe facility
  • Moulded in grey UL94-V0 flame retardant Lexan
  • 1.5mm² cable entry
  • Anti solder wicking terminal
  • Guided pin alignment
  • CUL, VDE and IMQ approved
  • Manufacturer's part CTB5000/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
Number of Ways 3
Current Rating 13.5A
Mounting PCB
Termination Screw
Wire Gauge 16AWG
Body Style Low profile
Series CTB

Reviews


Be the first to submit a review