Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss BIM8007-BLK/PG Euro Desk Cases Black 187 x 243 x 103mm 8000 Series

Order Code:  

30-5782

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: BIM8007-BLK/PG  Copy to clipboard
 Report an error

Discontinued

Need something more than a standard enclosure?

The CamdenBoss Euro Desk Cases Black (187 x 243 x 103mm) 8000 Series has a removable base plate, plus a polished finish for ease of cleaning.
  • Fast assembly and easy access to components
  • Removable base plate
  • Grey aluminium lid mounted by four M3 screws
  • All sides incorporate integral slots for PCBs
  • Mounting bosses on the base
  • Standard unit includes: Body & base plate, aluminium panel, 8/10x M3 fixing screws, 4x rubber feet

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Instrument Cases
Material Aluminium
Enclosure Length 187mm
Enclosure Width 243mm
Enclosure Height 103mm
Series 8000
Flame Resistance N/A
IP Rating IP40
Internal Features PCB mounting
External Features Sloped / rubber feet
Finish Anodised
Colour Black

Questions


*Question functionality currently disabled


03 February 2014 Question by: Rapid Customer | Product code: 30-5782
Q. Hi I take it the height at the rear of the box is 103mm but what is it at the front Many Thanks
A. Hi Robert. Thank you for your question. The front panel measures 67mm.

Reviews


Be the first to submit a review