Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss BIM6007-GY/PG Vario Case Grey 214 x 170 x 82mm 6000 Series

Order Code:  

30-5654

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: BIM6007-GY/PG  Copy to clipboard
 Report an error

Discontinued

Need something more than a standard enclosure?

The CamdenBoss Vario Case Grey (214 x 170 x 82mm) 6000 Series features a grey aluminium lid mounted by four M3 screws, with a polished finish for a ease of cleaning and stylish appearance.
  • Aluminium, 1mm thick, silver anodised
  • 2 sides supplied per unit

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Instrument Cases
Material Aluminium
Enclosure Length 214mm
Enclosure Width 170mm
Enclosure Height 82mm
Series 6000
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Sloped
Finish Anodised
Colour Grey

Reviews


Excellent service and good price too!

Reviewed by: Kingfisher Multimedia - 16 September 2014
The rapid website was easy to navigate and the prices are competitive. Item arrived very quickly, very impressed with overall package!