Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss BIM6006-GY/PG Vario Case Grey 143 x 170 x 55mm 6000 Series

Order Code:  

30-5653

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: BIM6006-GY/PG  Copy to clipboard
 Report an error

Discontinued

Need something more than a standard enclosure?

The CamdenBoss Vario Case Grey (143 x 170 x 55mm) 6000 Series features a grey aluminium lid mounted by four M3 screws, with a polished finish for a ease of cleaning and stylish appearance.
  • Aluminium, 1mm thick, silver anodised
  • 2 sides supplied per unit

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Instrument Cases
Material Aluminium
Enclosure Length 143mm
Enclosure Width 170mm
Enclosure Height 55mm
Series 6000
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Sloped
Finish Anodised
Colour Grey

Reviews


Be the first to submit a review