Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss BIM2003/LUG-BLK/BLK ABS Cases Black Lugged Lid 132x 62x 31mm

Order Code:  

30-5523

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: BIM2003/LUG-BLK/BLK  Copy to clipboard
 Report an error

Discontinued

A high quality multipurpose black ABS case with lugged lid, 132 x 62 x 31mm, from the CamdenBoss 2000 series.
  • Can be easily drilled
  • Can withstand temperatures of up to +85°C
  • Supplied with slotted adaptor bars, which allow horizontal mounting
  • Close fitting, flanged lids are secured by screws (supplied) running into base
  • CamdenBoss 2000 series

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type General purpose ABS
Material ABS
Enclosure Height 31mm
Enclosure Width 62mm
IP Rating IP54
Flame Resistance N/A
Colour Black
Internal Features PCB mounting
External Features Lugged lid
Finish Polished
Enclosure Length 132mm
Series 2000

Reviews


Be the first to submit a review