Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss BIM2002/IP-BLK ABS Case Black IP65 120 x 52 x 26mm 2000 Series

Order Code:  

30-5510

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: BIM2002/IP-BLK  Copy to clipboard
 Report an error

Discontinued

Need something more than a standard enclosure?

The CamdenBoss ABS Case General Purpose Black (120 x 52 x 26mm) 2000 Series features a lugged IP65 Lid and base moulded in ABS, and has excellent properties for machining.
  • Lid mounted by four M3 machine screws
  • Polished finish for ease of cleaning
  • Integral mounting guides to accept 1.6mm PCB's
  • PCB Adaptors (included) for horizontal PCB mounting
  • Plastic standoffs in lid for PCB mounting
  • Standard unit includes: Base & lugged lid, 4x M3 machine screws, PCB adaptors

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Reviews


Be the first to submit a review