Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss 2956 Series - Eco Keyfob Case - Black - 53x33x15

Order Code:  

30-5563

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: 2956  Copy to clipboard
 Report an error

Discontinued

Need something more than a standard enclosure?

This snap fit key fob from Camden Boss has a recess in the lid to accommodate a label.

Moulded in ABS, there is also a small eyelet for a key ring.


  • Unit includes lid, base and two screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Keyfob Enclosures
Material ABS
Enclosure Length 53mm
Enclosure Width 33mm
Enclosure Height 15mm
Series 2956
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features N/A
Finish Light sparked
Colour Black

Reviews


Be the first to submit a review