Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sharp Calculator EL-250S

Order Code:  

57-4624

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: EL250S  Copy to clipboard EAN-13: 4974019022215
  • Country of Origin: China
 Report an error

Discontinued

The Sharp EL-250 is an ergonomically shaped calculator with a large 8-digit display.


  • Solar and battery operation
  • 4-key memory
  • Tax calculation
  • Thousands dividers
  • Colour: white, blue
  • Dimensions 115 x 71mm
  • Weight 58g
  • Sharp type EL-250S
Type Desktop
Number of Digits 8
Power Source Battery and solar
Dimensions 115 x 71mm

Reviews


Be the first to submit a review