This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Chord 174.364UK CAL63/LH Guitar Metal Blue

Order Code:  

35-0014

 
Brand: Chord  MPN: 174.364UK  EAN-13: 5015972059548
 Report an error
Qty Unit Price (Ex VAT)
1+ £88.47

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back OrderStandard factory lead time 9 days

This electric guitar features a classic body shape and three single coil pickups. The contoured alder body is bolted to a maple neck that is fitted with a 22-fret rosewood fingerboard and has 6-a-side chrome button closed gear machine heads. The adjustable bridge has a vintage styled vibrato system (often known as a tremolo arm) and there two tone controls and a master volume, with a 5-way lever selector.


  • An extremely affordable and versatile guitar
  • 3x Single-coil pickups
  • 2x Tone controls and master volume
  • 5-way Selector switch for tonal variation
  • Vibrato bridge system
  • Traditional body styling
  • Finished in a full gloss metallic blue finish
  • Left-handed

Controls2 tone, 1 volume, 5-way selector
ConstructionContoured body, bolt-on neck
BodyAlder
NeckMaple
FingerboardRosewood
Scale length650mm
Pickups3x single-coil
HardwareChrome vintage style vibrato bridge
Tuning machineheads6-a-side chrome button closed gear
Frets22 medium
Nut width42mm
Dimensions330 x 995 x 60mm
Weight3.84kg

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review