This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

Rapid 1/0.6mm Single Core Equipment Wire on 100m Reels

<p>This wire has a solid core and is ideal for plate wiring (running wires across a chassis with all wires straight or at right angles to one another). This wire remains in formed shape without cable ties.</p>
  • 1/0.6mm copper conductor
  • Overall diameter 1.2mm
  • Rating 1kV rms 1.8A at 70°C
  • weight of reel approx 400g
  • Supplied on reels of 100m
Order codeMftrs Part No.
01-0300GW010300Black
01-0305GW010305Blue
01-0310GW010310Brown
01-0315GW010315Green
01-0320GW010320Grey
01-0325GW010325Orange
01-0330GW010330Pink
01-0335GW010335Red
01-0340GW010340Violet
01-0345GW010345White
01-0350GW010350Yellow
01-03801 Each of above (11 reels)


16 May 2014 Question by: john harper | Product code: 01-0380
Q. Please can you advise the AWG of this cable Thanks
A. Hi John. Thank you for your question. This will be approximately (without insulation) 23AWG for the wire.


14 February 2014 Question by: Les | Product code: 01-0300
Q. Is it tinned.
A. Hi Les. Thank you for your question. This equipment wire is tinned.


14 February 2014 Question by: Danny
Q. What is the SWG of this wire?
A. Hi Danny. Thank you for your question. This single core equipment wire would be a 23SWG approximately.


12 December 2012 Question by: Peter
Q. Hi, Is this wire tinned or plain copper?
A. Hi Peter. Thank you for your question. The wire is tinned copper single strand.