Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Oupiin 6016-16C00BA 16 Pin IDC DIL Plug

Order Code:  

80-0205

  Copy to clipboard
Brand: Oupiin  Copy to clipboard MPN: 6016-16C00BA  Copy to clipboard
 Report an error

Discontinued

A low-profile 16-pin IDC DIL plug from Oupiin with extra strength, quick termination connectors offering a maximum height above PCB of just 7mm, making it ideal for board-to-board application.


  • 2.54mm pitch
  • PCB mounting type
  • 1A current rating
  • Grooved cable positioning
  • Manufacturer's part 6016-16C00BA
Number of Rows 1
Number of Pins 16
Pitch 2.54mm

Reviews


Be the first to submit a review