Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

eurolite 80702920 Cable Bridge 2 Channels 1000x250mm

Order Code:  

60-3996

 
Brand: eurolite  MPN: 80702920  EAN-13: 4026397242829
 Report an error
Qty Unit Price (Ex VAT)
1+ £110.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back OrderBack order, lead time 8 days

A ruggedised cable crossover bridge with a non-slip yellow cover. Designed to protect event cabling and can withstand a maximum load of 7.5 tonnes. There are 2x channels that are 30mm wide and 22mm high and the bridge is covered with a non-slip finish.


  • Signal colors (black/orange) for improved visibility
  • Reflection strips in both directions
  • Cable crossovers can easily be connected with each other
  • Made of heavy rubber for maximum stability
  • Dimensions L x W x H 1015 x 250 x 40mm
  • Weight 6.95kg
Type Cable bridge 2 channels

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review