Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Button Head Hex Drive Screw 8-32 x 50.8mm (2in) Pack of 25

Order Code:  

70-6094

 
Brand: VEX  MPN: 275-1012  UPC-12: 807648010121
  • Country of Origin: USA
  • Not available for Export
 Report an error

Discontinued

8-32 x 2.000in (50.8mm) standard VEX hex screw


  • High strength stainless steel with no finish
  • Use the 3/32in VEX hex key
  • Supplied in packs of 25
Height N/A
Length 50.8mm
Material Stainless steel
Pack Size 25
Thread 8-32
Type Hex drive screw
Width N/A

Reviews


Be the first to submit a review