Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Button Head Hex Drive Screw 8-32 x 31.75mm (1.25in) Pack of 50

Order Code:  

70-6091

 
Brand: VEX  MPN: 275-1009  UPC-12: 807648010091
  • Country of Origin: USA
  • Not available for Export
 Report an error

Discontinued

8-32 x 1.250in (31.75mm) standard VEX hex screw


  • High strength stainless steel with no finish
  • Use the 3/32in VEX hex key
  • Supplied in packs of 50
Height N/A
Length 31.75mm
Material Stainless steel
Pack Size 50
Thread 8-32
Type Hex drive screw
Width N/A

Reviews


Be the first to submit a review