Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Button Head Hex Drive Screw 8-32 x 19.05mm (0.75in) Pack of 100

Order Code:  

70-6088

 
Brand: VEX  MPN: 275-1006  UPC-12: 807648010060
  • Country of Origin: USA
  • Not available for Export
 Report an error

Discontinued

8-32 x 0.750in (19.05mm) standard VEX hex screw


  • High strength stainless steel with no finish
  • Use the 3/32in VEX hex key
  • Supplied in packs of 100
Height N/A
Length 19.05mm
Material Stainless steel
Pack Size 100
Thread 8-32
Type Hex drive screw
Width N/A

Reviews


Be the first to submit a review