Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Button Head Hex Drive Screw 8-32 x 15.875mm (0.625in) Pack of 100

Order Code:  

70-6087

 
Brand: VEX  MPN: 275-1005  UPC-12: 807648010053
  • Quickly find another product in this range by Length:

    6.35mm 12.7mm 15.875mm
 Report an error

Discontinued

8-32 x 0.625in (15.875mm) standard VEX hex screw


  • High strength stainless steel with no finish
  • Use the 3/32in VEX hex key
  • Supplied in packs of 100
Height N/A
Length 15.875mm
Material Stainless steel
Pack Size 100
Thread 8-32
Type Hex drive screw
Width N/A

Reviews


Be the first to submit a review