Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Button Head Screw 6-32 x 6.35mm (0.25in) Pack of 50

Order Code:  

70-6081

 
Brand: VEX  MPN: 275-0659  UPC-12: 807648006599
 Report an error

Discontinued

6-32 x 6.35mm (0.25in.) standard VEX hex screws.


  • High strength stainless steel with no finish
  • Use for motors and servos only
  • Use 5/64in VEX hex key
  • Supplied in packs of 50
Height N/A
Length 6.35mm
Material Stainless steel
Pack Size 50
Thread 6-32
Type Button head screw
Width N/A

Reviews


Be the first to submit a review