Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Acrylic Burette 50ml

Order Code:  

52-1454

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CH10500/3  Copy to clipboard
  • Quickly find another product in this range by Capacity:

    50ml 100ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
35 in Stock, despatched same dayAdditional quantity lead time 5 months

The acrylic bodies and leakproof stopcocks of these dispensing burettes ensures high performance throughout their use.


  • Individually calibrated for maximum accuracy
  • Acrylic body is unaffected by dilute acids and bases except hydrofloric acid and ammonium hydroxide
  • pH range 1 to 14
  • Can be used up to 5% wt/wt of acids or 30% base
  • Material: polymethyl methacrylate/TPX
  • 50ml capacity
Type Stopcock burette
Capacity 50ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review