Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Acrylic Burette 25ml

RVFM Acrylic Burette 25ml

Order Code:  

52-1452

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: CH10500/1  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Highly accurate burettes with acrylic bodies and leakproof stopcocks fitted with self-lubricating PTFE plugs.
  • Individually calibrated for maximum accuracy
  • Acrylic body is unaffected by dilute acids and bases except hydrofloric acid and ammonium hydroxide
  • pH range 1 to 14
  • Can be used up to 5% wt/wt of acids or 30% base
  • Material: polymethyl methacrylate/TPX
  • Available in 25ml capacity

Reviews


Be the first to submit a review