Brilliant Torches & Lanterns Clip lamp 624893

Brilliant Brand: Brilliant
The Brilliant Hobby Clip Lamps are a versatile range of adjustable and clamp-on LED lamps suitable for hobbyists, offered in various colours and finishes.
Description Image Product Buy Qty Pricing (Ex VAT) (Ø) Base Depth Colour Dim Colour temperature (Kelvin) Factory colour Height Energy consumption Light bulb included Material Luminous flux Power Rating per bulb Total luminous flux Type Bulb type Dimmable Energy efficiency rating IP rating
Brilliant 10802/05 Hobby Clip Lamp LED 40W White Adjustable & Functional
Brilliant 10802/05 Hobby Clip Lamp LED 40W White Adjustable & Functional
Standard range
Order code: 08-6478
MPN: 10802/05

15 in stock, despatched in 4 working days
1+ £21.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17cm E-27 65cm (Ø x H) 17 cm x 70 cm White 70cm No Metal 40W 40W Clip lamp LED (monochrome) No n.rel. IP20
Brilliant 10802/06 Hobby Clip Lamp 40W Black LED Clamp-On Adjustable
Brilliant 10802/06 Hobby Clip Lamp 40W Black LED Clamp-On Adjustable
Standard range
Order code: 08-6479
MPN: 10802/06

150 in stock, despatched in 4 working days
1+ £19.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17cm E-27 65cm (Ø x H) 17 cm x 70 cm Black 70cm No Metal 40W 40W Clip lamp LED (monochrome) No n.rel. IP20
Brilliant 10802/11 Hobby Clip Lamp LED E-27 40W Titanium Adjustable
Brilliant 10802/11 Hobby Clip Lamp LED E-27 40W Titanium Adjustable
Standard range
Order code: 08-6480
MPN: 10802/11

7 in stock, despatched in 4 working days
1+ £21.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17cm E-27 65cm (Ø x H) 17 cm x 70 cm Titanium 70cm No Metal 40W 40W Clip lamp LED (monochrome) No n.rel. IP20
Brilliant G24801A05 Leo Clip Lamp LED GU10 3W White Clamp Adjustable Light
Brilliant G24801A05 Leo Clip Lamp LED GU10 3W White Clamp Adjustable Light
Standard range
Order code: 08-6495
MPN: G24801A05

10 in stock, despatched in 4 working days
1+ £23.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6cm GU10 17cm Warm white (Ø x H) 6 cm x 11 cm 2700K White 11cm 3 kWh/1000h Yes 240lm 3W 3W 240lm Clip lamp LED (monochrome) No n.rel. IP20


Trustpilot