Brilliant 43681/82 Chorus Outdoor Wall Light LED E-27 10W Stainless Steel |
|
|
Available to back orderBack order, lead time 10 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
7.5cm |
E-27 |
18cm |
LED (monochrome) |
(Ø x H) 7.5 cm x 36 cm |
Stainless steel |
36cm |
|
|
Torch |
1 |
10W |
10W |
0.46kg |
|
0mm |
Outdoor wall light |
n.rel. |
IP44 |
No |
Brilliant 90965A06 Jandy Outdoor Wall Light GU10 Black Adjustable Head |
|
|
18 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
GU10 |
89mm |
|
(W x H x D) 85 x 144 x 89 mm |
Black |
144mm |
|
Swivelling |
Cylindrical |
|
|
|
450g |
85mm |
|
Outdoor wall light |
n.rel. |
IP44 |
No |
Brilliant 90968A06 Jandy Outdoor Wall Light GU10 Black LED Compatible |
|
|
34 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
GU10 |
135mm |
|
(W x H x D) 70 x 213 x 135 mm |
Black |
213mm |
|
Top and bottom light emission |
Cylindrical |
|
|
|
697g |
70mm |
|
Outdoor wall light |
n.rel. |
IP44 |
No |
Brilliant 96130/82 Celica Outdoor Wall Light LED Stainless Steel 60W |
|
|
30 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
E-27 |
130.00mm |
|
(L x W x H) 25 x 13 x 12 cm |
Stainless steel |
12cm |
25cm |
|
Half-round |
1 |
60W |
60W |
0.75kg |
13cm |
0mm |
Outdoor wall light |
n.rel. |
IP44 |
No |