Brilliant Outdoor Light Fittings Outdoor free standing light 624899

Brilliant Brand: Brilliant
The group consists of Brilliant outdoor lights, characterised by the use of stainless steel and LED components.
Description Image Product Buy Qty Pricing (Ex VAT) Dim Height Weight Type (Ø) Base Bulb type Energy efficiency rating Factory colour IP rating Light bulb included Misc Attribute No. of bulbs Operating voltage Power Protection class Rating per bulb
Brilliant 43684/82 Chorus Outdoor Light Stainless Steel 0.5m LED E-27 10W
Brilliant 43684/82 Chorus Outdoor Light Stainless Steel 0.5m LED E-27 10W
Standard range
Order code: 08-6483
MPN: 43684/82

41 in stock, despatched in 4 working days
1+ £18.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(Ø x H) 7.5 cm x 50 cm 50cm 0.71kg Outdoor free standing light 7.5cm E-27 LED (monochrome) n.rel. Stainless steel IP44 No Cylindrical 1 230V 10W I 10W
Brilliant 43685/82 Chorus Outdoor Light LED E-27 10W Stainless Steel
Brilliant 43685/82 Chorus Outdoor Light LED E-27 10W Stainless Steel
Standard range
Order code: 08-6484
MPN: 43685/82

Available to back orderBack order, lead time 1 day
1+ £29.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(Ø x H) 7.5 cm x 80 cm 80cm 0.90kg Outdoor free standing light 7.5cm E-27 LED (monochrome) n.rel. Stainless steel IP44 No Cylindrical 1 230V 10W I 10W


Trustpilot