Brilliant Light Bulbs & Tubes LED ceiling light 624896

Brilliant Brand: Brilliant
Brilliant offers a range of Tuco LED ceiling lights, available in various wattages and featuring a warm white illumination with a sleek black and white design.
Description Image Product Buy Qty Pricing (Ex VAT) (Ø) Energy consumption Height Luminous flux Power Rating per bulb Total luminous flux Weight Type Base Bulb type Colour Colour temperature (Kelvin) Energy efficiency rating IP rating Light bulb included No. of bulbs Operating voltage Protection class
Brilliant HK19148S76 Tuco LED Ceiling Light 21W Warm White Black/White
Brilliant HK19148S76 Tuco LED Ceiling Light 21W Warm White Black/White
Standard range
Order code: 08-6524
MPN: HK19148S76

6 in stock, despatched in 4 working days
1+ £30.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
300mm 18 kWh/1000h 21mm 2400lm 21W 21W 2400lm 633g LED ceiling light Built-in LED LED (monochrome) Warm white 3000K n.rel. IP20 Yes 1 230V II
Brilliant HK19479S76 Tuco LED Ceiling Light 38W Warm White Black/White
Brilliant HK19479S76 Tuco LED Ceiling Light 38W Warm White Black/White
Standard range
Order code: 08-6525
MPN: HK19479S76

6 in stock, despatched in 4 working days
1+ £73.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
500mm 32 kWh/1000h 25mm 4900lm 38W 38W 4900lm 1600g LED ceiling light Built-in LED LED (monochrome) Warm white 3000K n.rel. IP20 Yes 1 230V II


Trustpilot