Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brian Clegg Black Label Premium PVA Medium Glue 180ml Tube

Order Code:  

87-6078

  Copy to clipboard
Brand: Brian Clegg  Copy to clipboard MPN: GL06  Copy to clipboard EAN-13: 5051170020003
  • Country of Origin: United Kingdom
 Report an error

Discontinued

General purpose, Black Label PVA Adhesive which bonds a variety of materials from paper to light materials and wood. Dries to a very flexible, crystal-clear finish. Can be mixed with paints without loss of colour intensity. Ideal for modelling, sticking, glazing and much more.


  • Non-washable medium glue
  • Washes easily from clothes, classrooms, skin and hair even when dry
  • Most eco- friendly PVA product in the Brian Clegg range
  • Safer for children
  • Excellent washability
  • High water dispersible content
  • Phthalate, latex, wheat and gluten free
  • Supplied in a 180ml dispenser

Please Note: The Packaging of this item may be subject to change without notice.


Type Black label PVA
Pack Size 180ml

Reviews


Be the first to submit a review