Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brian Clegg 6x 500g Assorted Glitter Shakers

Order Code:  

06-5815

  Copy to clipboard
Brand: Brian Clegg  Copy to clipboard MPN: GLBPXX006/500  Copy to clipboard EAN-13: 5051170096015
  • Country of Origin: USA
 Report an error

Discontinued

A set of six assorted glitter shakers from Brian Clegg which can be used for a host of exciting projects, including creative and decorative work with card, paper and collages. Incredibly versatile, the glitter uses high specification precision cutting technology, making it perfect for startling and original effects.


  • No-fuss glitter
  • Excellent for adding sparkle and shimmer
  • Supplied as a pack of 6x 500g shakers
  • Colours: multi-coloured, silver, gold, blue, red and green
  • Manufacturer's part GLCPXX006/500

Please Note: The Packaging of this item may be subject to change without notice.


Colour Assorted
Size 500g
Pack 6

Reviews


Be the first to submit a review