Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1108203 Vario Line Black/Grey 13A Extension Reel 20m H05VV-F 3G1.0

Order Code:  

23-0605

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1108203  Copy to clipboard EAN-13: 4007123142019
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This Vario Line Cable Box Black/Grey 20m H05VV-F 3G1.5 from Brennenstuhl is a compact, handy cable reel for home, office and DIY. Manufactured to a high standard with housing made of break-resistant plastic, while equipped with a host of excellent features like the safety cut out, practical carrying handle and twin feet, ensuring excellent stability.


  • Easy to wind and rewind
  • With triple socket 240V
  • 20m cable length
  • Grey box colour
  • Black cable colour
  • 10A nominal current
  • Manufacturer's part 1108203
Type Cassette
Cable Length 20m
Cable Type H05VV-F
Colour Black
Current Rating 10A
Number of Sockets 3
Socket Type UK

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review