This Cable Reel Garant 110V CEE 2 25m H05VV-F 3G1.5from Brennenstuhl has been manufactured to a high standard and remains versatile for every requirement and use. The reel body is made of special break-resistant Breflex rubber, while the ergonomic handle and axle is perfect for precision cable-management when winding and rewinding.
- Accurate cable-management
- Easy winding and rewinding
- Twin socket 110V/16A
- 16A nominal current
- 25m cable length
- Yellow cable colour
- 240mm reel diameter
- Safety cut out
- Manufacturer's part 1148773
Type |
Reel |
Cable Length |
25m |
Cable Type |
H05VV-F |
Colour |
Yellow |
Current Rating |
16A |
Number of Sockets |
2 |
Socket Type |
Industrial |
To use this facility please Sign In.
Sign In