Brennenstuhl 1178010900 LED Spotlights AL 1050 10W 1010lm IP44 |
|
|
11 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
40mm |
(W x H x D) 124 x 93 x 40 mm |
|
E (A - G) |
Grey |
93mm |
|
Yes |
Swivelling |
Aluminium |
18 |
10W |
|
|
1010lm |
340g |
|
124mm |
Spotlight |
LED (monochrome) |
Brennenstuhl 1178010901 LED Spotlights AL 1050 P IR Detector 10W 1010lm IP44 |
|
|
78 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
45mm |
(W x H x D) 124 x 150 x 45 mm |
12m |
E (A - G) |
Grey |
150mm |
|
Yes |
|
Aluminium |
18 |
10W |
180° |
|
1010lm |
400g |
|
124mm |
Spotlight |
LED (monochrome) |
Brennenstuhl 1178020900 LED Spotlights AL 2050 20W 2080lm IP44 |
|
|
21 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
44mm |
(W x H x D) 180 x 135 x 44 mm |
|
E (A - G) |
Grey |
135mm |
|
Yes |
Swivelling |
Aluminium |
30 |
20W |
|
|
2080lm |
540g |
|
180mm |
Spotlight |
LED (monochrome) |
Brennenstuhl 1178020901 LED Spotlights AL 2050 P IR Detector 20W 2080lm IP44 |
|
|
10 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
49mm |
(W x H x D) 180 x 194 x 49 mm |
12m |
E (A - G) |
Grey |
194mm |
|
Yes |
|
Aluminium |
30 |
20W |
180° |
|
2080lm |
580g |
483 mm (19") |
180mm |
Spotlight |
LED (monochrome) |
Brennenstuhl 1178030900 LED Spotlights AL 3050 30W 3110lm IP44 |
|
|
11 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
48mm |
(W x H x D) 216 x 165 x 48 mm |
|
E (A - G) |
Grey |
165mm |
|
Yes |
Swivelling |
Aluminium |
50 |
30W |
|
|
3110lm |
780g |
|
216mm |
Spotlight |
LED (monochrome) |
Brennenstuhl 1178030901 LED Spotlights AL 3050 P IR Detector 30W 3110lm IP44 |
|
|
4 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
52mm |
(W x H x D) 216 x 220 x 52 mm |
12m |
E (A - G) |
Grey |
220mm |
|
Yes |
|
Aluminium |
50 |
30W |
180° |
|
3110lm |
860g |
|
216mm |
Spotlight |
LED (monochrome) |
Brennenstuhl 1178080100 LED Floodlight WS 2050 S 1680lm IP44 black |
|
|
Available to back orderBack order, lead time 3 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
(L x W x H) 170 x 140 x 165 mm |
|
F (A - G) |
Black |
165mm |
170mm |
Yes |
|
Plastic |
1 |
20W |
|
I |
1680lm |
530g |
|
140mm |
Spotlight |
LED (monochrome) |
Brennenstuhl 1178080110 LED Floodlight WS 2050 SP + Detector 1680lm IP44 Black |
|
|
16 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
(L x W x H) 170 x 183 x 165 mm |
|
F (A - G) |
Black |
165mm |
170mm |
|
|
Plastic |
1 |
20W |
180° |
I |
1680lm |
550g |
|
183mm |
Spotlight |
LED (monochrome) |
Brennenstuhl 1178080200 LED Spotlight WS 2050 W 1680lm IP44 white |
|
|
2 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
(L x W x H) 170 x 140 x 165 mm |
|
F (A - G) |
White |
165mm |
170mm |
Yes |
|
Plastic |
|
20W |
|
I |
1680lm |
530g |
|
140mm |
Spotlight |
LED (monochrome) |
Brennenstuhl 1178080210 LED Spotlight WS 2050 WP + Detector 1680lm IP44 White |
|
|
11 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
(L x W x H) 170 x 183 x 165 mm |
|
F (A - G) |
White |
165mm |
170mm |
Yes |
|
Plastic |
|
20W |
180° |
I |
1680lm |
550g |
|
183mm |
Spotlight |
LED (monochrome) |