Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1153343218 Super-Solid Line 8 Way Extension Socket 2.5m

Order Code:  

23-7643

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1153343218  Copy to clipboard EAN-13: 4007123596119
 Report an error

Discontinued

With decades of experience in the market, you can be assured that you will receive a product of superior, outstanding quality to provide you with an ongoing and reliable power solution that is easy and safe to use. So, power up with this high-quality extension socket from Brennenstuhl, the market leaders in electronic technology.


  • Supplied as 8-way Extension Socket 2.5m
  • Extremely sturdily constructed extension socket
  • With illuminated 2-pole switch with protection cover
  • Earthed sockets in a 90° arrangement, for angled plugs as well
  • With practical hanging facility
  • With childproof sockets
  • Rubber pads prevent extension socket from slipping
Lead Length 2.5m
No. of Sockets 8
Surge Protected No
Colour Black / white

Questions


*Question functionality currently disabled


08 October 2018 Question by: Rapid Customer | Product code: 23-7643
Q. Are these surge protected?
A. Hi Matt, thank you for your question. These are not surge protected.

Reviews


surprisingly light

Reviewed by: Mr Kevin Stevens - 09 September 2015
They are good quality with a green neon (..??) rocker switch on the side. They reduce the orgy of wires under the desk, a little. Good product.

Fantastic value for money

Reviewed by: Alan E. de Gruchy - 19 August 2015
German by name, Chinese by nature. Impressive quality, durable lightweight construction. Perfect for powering those all-in-one location, tech appliances.