Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1150623441 4Way Extension Socket White, Individually Switched

Order Code:  

23-7600

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1150623441  Copy to clipboard
 Report an error

Discontinued

If you need to plug your devices into one easy to manage port, choose the white 4-gang individually switched extension lead from Brennenstuhl.
The Brennenstuhl extension socket not only provides two metres of cable extension, giving you more choice as to where to place it, it also has individually neon indicators for each of the sockets.

The 4-gang individually switched extension lead allows you to power each socket on and off individually thanks to four individual power switches.


  • 4-way extension socket
  • Rated at 13A
  • Colour: White
  • Individually switched
  • With neon indicators
  • 2m cable
  • Manufacturers part no. Brennenstuhl 1150623441

Not suitable for wall or bench mounting.
Lead Length 2m
No. of Sockets 4
Surge Protected No
Colour White

Reviews


Sensible and safe

Reviewed by: A Clayton - 13 November 2015
This switchable multi-way socket is well-made and very good value - in fact, it is 'silly cheap'. It's also a way to reduce energy consumption of equipment that doesn't need to be kept on standby.

Good quality 4 way

Reviewed by: Adrian - 14 January 2014
Nice quality 4 way block with individual illuminated switches.