Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM - Brass Plated Slotted Masses - 1 x 50g

RVFM - Brass Plated Slotted Masses - 1 x 50g

Order Code:  

06-2144

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: PH10164/5  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

An individual plated-brass 50g mass with a slot, for use with a mass holder.


  • Sold singly
Type Brass slotted mass
Mass 50g

Questions


*Question functionality currently disabled


10 October 2016 Question by: Rapid Customer | Product code: 06-2144
Q. Do the discs have a central hole diameter larger than the width of the slot, like in the image?
A. Hi Michael, thank you for your question. They are very much like the image, the central hole diameter is approximately 6mm, the slot width is 3mm and the outer diameter is circa 32mm.


03 September 2015 Question by: Rapid Customer | Product code: 06-2144
Q. What is the outer diameter of the disc please?
A. Hi Mel, thank you for your question. The diameter is approximately 32mm.

Reviews


Be the first to submit a review