Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM - Brass Conductivity Rods - 300mm x 3mm Each - Pack of 10

Order Code:  

06-6996

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: P20268/1  Copy to clipboard
 Report an error

Discontinued

These Brass Rods are ideal for thermal conductivity experiments and are supplied in packs of 10.


  • Brass rods for thermal conductivity experiments
  • Approximately 300mm long x 3mm diameter
  • Supplied in packs of 10

Conductivity is quoted in Wm–1K–1 (373.2K).
Type Conductivity rod
Size 300 x 3mm
Material Brass

Reviews


Be the first to submit a review