Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruSemi DA79L05 Voltage Regulator -5V 100mA TO92

TruSemi DA79L05 Voltage Regulator -5V 100mA TO92

Order Code:  

47-3616

  Copy to clipboard
Brand: TruSemi  Copy to clipboard MPN: DA79L05  Copy to clipboard
 Report an error

Discontinued

3-terminal negative voltage regulator, -5V output voltage, single output, 100mA output current, -30V supply voltage, -30 to +75°C, TO-92 case, these regulators employ internal current limiting and thermal shutdown making them essentially indestructible, they are intended as fixed voltage regulators in a wide range of applications including local(on-card) regulation for elimination of noise and distribution problems associated with single-point regulation.

Reviews


Be the first to submit a review