Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This plugtop power supply can supply the Raspberry Pi 3 with 2.5A it requires for operation. The PSU features a universal voltage input and a long MTBF of 50,000 hours.
Input | |
Input voltage | 90 to 264V AC |
Input current | 1.2A max. |
Inrush current | 40A max. |
Output | |
Output voltage | 5.1V DC |
Output current | 2500mA |
Output power | 12.75W |
Ripple and noise | 240mVp-p max. |
Line regulation | 1% max. |
Output regulation | ± 5% |
Output cable | 1500mm Micro USB 5-pin |
Other | |
MTBF | 50,000 hours |
Operating temperature | 0°C to +40°C |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.