Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruPower A301-150W-12V 12V DC to 230V AC Inverter 150W

Order Code:  

85-1970

  Copy to clipboard
Brand: TruPower  Copy to clipboard MPN: A301-150W-12V  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £39.69

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
14 in Stock, despatched same dayAdditional 150 due on 12/06/2024

A regulated 12V DC-to-AC inverter to power 230V AC equipment up to 150W from a suitable 12V car or lorry battery. Due to its high performance (>90%), the inverter generates very little heat. The high stability of the output frequency makes it suitable to power sensitive devices. The output is a modified sine wave so it is suitable for powering domestic appliances such as videos, portable TVs etc.

It is important to ensure that the power rating of the appliance is less than the continuous power of the inverter.

Input connection is via a Cigar Lighter plug. Output is via a standard UK 13A mains socket.


  • DC to AC Inverter
  • 150W Output Power
  • 10 to 15V DC Input Voltage
  • 230V AC Output Voltage
  • 5% Output Voltage Regulation
  • Modified Sine Wave Output Waveform
  • 50/60Hz Output Frequency
  • 90% Efficiency
  • Cigar Lighter Plug Input Connector
  • 0.45kg Weight
  • Soft Start
  • Output Short-circuit Protection
  • Input Polarity Protection (fuse)
  • High DC Input Voltage Protection
  • Battery Low Alarm
  • Battery Low Shutdown
  • Overload and Over Temperature Protection
Number of Outputs 1
Input Voltage (DC) 12
Output Voltage Max (AC) 230
Output Current Min. N/A
Output Current Max. N/A
Power Rating 150W
Dimensions 122 x 77 x 45mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


05 October 2012 Question by: Rapid Customer | Product code: 85-1970
Q. I am a Chauffeur and need a converter that has surge protection etc so that I'm protected if the clients use this to charge their laptops etc. does this come with this or is there one that does?
A. Hi Nick, thanks for your question. These invertors do not have any surge protection built in but you could add a extension socket with surge protection built in. Please see our two parts: 23-9213 and 23-0550.

Reviews


Simple, effective

Reviewed by: Chris. - 05 October 2015
Needed some back up power to keep my laptop running for a day for race timing. The battery is usually fine, but this will provide additional peace of mind to top up the battery a little. Will let you know how it goes when tried in anger!