A regulated 12V DC-to-AC inverter to power 230V AC equipment up to 150W from a suitable 12V car or lorry battery. Due to its high performance (>90%), the inverter generates very little heat. The high stability of the output frequency makes it suitable to power sensitive devices. The output is a modified sine wave so it is suitable for powering domestic appliances such as videos, portable TVs etc.
It is important to ensure that the power rating of the appliance is less than the continuous power of the inverter.
Input connection is via a Cigar Lighter plug. Output is via a standard UK 13A mains socket.
- DC to AC Inverter
- 150W Output Power
- 10 to 15V DC Input Voltage
- 230V AC Output Voltage
- 5% Output Voltage Regulation
- Modified Sine Wave Output Waveform
- 50/60Hz Output Frequency
- 90% Efficiency
- Cigar Lighter Plug Input Connector
- 0.45kg Weight
- Soft Start
- Output Short-circuit Protection
- Input Polarity Protection (fuse)
- High DC Input Voltage Protection
- Battery Low Alarm
- Battery Low Shutdown
- Overload and Over Temperature Protection
Number of Outputs |
1 |
Input Voltage (DC) |
12 |
Output Voltage Max (AC) |
230 |
Output Current Min. |
N/A |
Output Current Max. |
N/A |
Power Rating |
150W |
Dimensions |
122 x 77 x 45mm |
To use this facility please Sign In.
Sign In