Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The TP-LINK16-port 10/100Mbps desktop / rack-mount switch, TL-SF1016DS, provides you with a high-performance, low-cost, easy-to-use, seamless upgrade to improve your old network to a 100Mbps network. All 16 ports support auto MDI / MDIX, so there's no need to worry about the cable type - simply plug-and-play.
A rack-mount sized steel case, combined with a safety-certified internal power supply, make the switch very robust and cost-effective for a less than 16-user environment.
Featuring non-blocking switching architecture, the TL-SF1016DS forwards and filters packets at full wire-speed for maximum throughput. IEEE 802.3x flow control for Full Duplex mode and back-pressure for Half Duplex mode alleviate traffic congestion for reliable operation. The TL-SF1016DS is easy to use - its automatic features make installation plug-and-play and hassle-free, with no configuration required. Its auto MDI / MDIX eliminates the need for cross-over cables and auto-negotiation on each port senses the link speed of a network device (10, 100Mbps) and intelligently adjusts for compatibility and optimal performance.
The switch automatically adjusts its power consumption according to the link status and cable length, to limit the carbon footprint of your network. 80% of the packaging material can be recycled.