Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Taiwan Semiconductor TS7812CZ CO Voltage Regulator +12V 1A TO220

Order Code:  

51-7297

 
Brand: Taiwan Semiconductor  MPN: TS7812CZ CO 
 Report an error
Qty Was Unit Price (Ex VAT)
5+ £0.726   £0.682
100+ £0.579   £0.544
1000+ £0.514   £0.483

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
78 in Stock, despatched same dayAdditional quantity lead time 14 days

A 12V fixed positive voltage regulator designed for a wide variety of applications, including on-card regulation. The regulator features internal current limiting, thermal shutdown and safe-area compensation. This monolithic device can also be used, with suitable external components, to obtain adjustable voltages and currents.


  • TO-220 Case
  • No external components required
  • Temperature range 0°C to +125°C
Dropout Voltage 2V
Number of Outputs Single
Operating Temperature Range 0 to +125°C
Output Current 1A
Output Voltage 12V
Package/Case TO-220
Regulator Type Fixed positive
Supply Voltage Max 35V

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review