Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Status DM3600U/00/S2 Universal 6 Digit Panel Meter
Image Representative of Range

Status DM3600U/00/S2 Universal 6 Digit Panel Meter

Order Code:  

65-1531

 
Brand: Status Instruments  MPN: DM3600U/00/S2 
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £214.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 14 days

An intelligent digital panel meter with a universal input, accepting inputs from a wide variety of sensors. In addition, two extra 'Pods' (relay output or current output) are available that extend the functionality of the meter. All functions are programmable via the front panel keys and the unit supports TFML (Transfer Function Module Library) which gives the ability to download custom functionality.


  • Universal input
  • 6-digit Display
  • Batch control functions
  • Custom maths function with TFML
  • IP65 Sealed front
  • UL Approved
Display Format Digital
Display Type LED
Meter Function Multifunction
No. of Digits 6
Panel Cut-Out Height 45mm
Panel Cut-Out Width 92mm
Power Supply 20 to 35V

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review