This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

QTX QR15PA Portable Power Amplifier Unit 15 Inch

Order Code:  

35-4617

Brand: qtx sound MPN: 178.846UK EAN-13: 5015972090152
 Report an error
Qty Unit Price (Ex VAT)
1+ £164.99

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back OrderStandard factory lead time 9 days

A self-contained portable power amplifier unit, operating from either mains power or internal re-chargeable battery, that drives a 38cm (15in) main driver and 2.5cm (1in) compression driven horn unit.

This PA system also includes a pair of VHF handheld wireless microphones, with the receiver built into the mixer/amp section at the rear along with two further mic inputs (with echo), auxiliary line input and integral USB/SD media player. A moulded handle and pole mount are included and a retractable trolley handle and rear wheels provide easy portability.


  • Echo effect for microphones
  • Includes 2 x VHF handheld microphones
  • Integral USB/SD media player
  • Mains/rechargeable operation
  • Built-in trolley facility
  • Rugged ABS case
  • Moulded handle and internal Ø35mm pole fitting

Power supply220 to 240V AC, 50/60Hz / external 12V DC / Internal battery
Amplifier output Power50 + 50W rms
Main driver38cm (15") 250W rms
HF driver2.5cm (1in) titanium compression driver - 35W rms
Wireless microphone frequencies174.1MHz + 175.0MHz
Battery lifeUp to 8 hours
ControlsMic volume, Echo, Bass, Treble, Volume and VHF mic volumes
Inputs2x Mic and 1x Aux
Dimensions685 x 440 x 380mm
Weight18.4kg

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions




07 September 2015 Question by: David Coles | Product code: 35-4617
Q. Product code 35.4617 Portable PA Amplifier Might this product include an extension loudspeaker output socket? If so, please could you offer a matching extension loudspeaker?
A. Hi David, thank you for your question. This unit does have a RCA line output so another speaker can be linked to this unit. Another speaker the same can be used or a similar powered speaker such as these could also be used.

Reviews


Be the first to submit a review