Item added to basket:
{{AddedItem.TotalPriceText}}
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Chassis | |
Dimensions (LxWxH) | 67 x 60.5 x 15mm |
Weight | 40.5g |
Mounting points | 4x Magnetic feet for pi-top and pi-topCEED |
2x Magnetic-spacers for Raspberry Pi 3 | |
Function | Raspberry Pi 3 HAT and pi-top add-on compatible |
LED Light array | |
7 x 7 Programmable RGB LED matrix | |
7x additional LEDs concealed around the board for fun - | |
3x on the bottom and 4x under the speaker grill | |
Speaker | |
In-built speaker with a loud and clear sound | |
2-watt 4Ω speaker | |
Microphone | |
In-built microphone concealed inside case | |
Designed to integrate with Amazon Alexa, for a fully-interactive | |
'smart' cloud-based voice service |