Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NXP BC807-40 SOT-23 PNP Transistor

Order Code:  

47-3520

  Copy to clipboard
Brand: NXP  Copy to clipboard MPN: BC807-40  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.042
100+ £0.031
1000+ £0.0239

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
1,865 in Stock, despatched same dayAdditional quantity lead time 5 weeks

General purpose transistor with high current and low voltage, suitable for general-purpose switching and amplification.


  • PNP polarity
  • Collector emitter breakdown voltage 45V
  • Collector base breakdown voltage 50V
  • Collector current 500mA
  • Power 0.25W
  • DC current gain 600
  • Transition frequency 80MHz
  • SOT-23 case
Type BC807-40
Case SOT-23
Collector-Emitter Voltage 45V
Collector Current Cont. 100mA
Power Dissipation 250mW
DC Current Gain (max.) 250
Transition Frequency 80MHz
Operating Temperature 150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review