Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Megger 1000-219 DCM330 Current Clamp Meter

Order Code:  

55-5558

  Copy to clipboard
Brand: Megger  Copy to clipboard MPN: 1000-219  Copy to clipboard EAN-13: 5036175218365
 Report an error
Qty Unit Price (Ex VAT)
1+ £102.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/05/2024

The Megger DCM330 digital fork multimeter measures AC current up to 200A, AC/DC voltage up to 1000V and resistance to 20MΩ. It also has a diode tester, continuity buzzer and non-contact voltage checker. Unlike clamp meters the fork has no moving parts and so is proof against the ingress of dirt. It features a large 3½-digit LCD and has a HOLD function to allow measurements to be taken in awkward situations and read later. Supplied with a battery, test leads, pouch and user guide.


  • Max. cable diameter 16mm
  • IEC61010-1 CAT III 1000 V, CAT IV 600 V
  • Dimensions 31 x 193 x 54mm
  • Weighs 280g
AC Current Max. 200A
AC Voltage Max. 1000V
DC Voltage Max. 1000V
Display Type Digital
Jaw Capacity 16mm
Type Clamp meter

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review