This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

Maul 8213690 Atlantic Energy Saving Lamp 11W

Order Code:  

52-1245

Brand: Maul MPN: 8213690 EAN-13: 4002390041355
 Report an error
Qty Unit Price (Ex Vat)
1+ £33.59

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
92 at factory, lead time 9 days
2 in Stock, despatched same dayAdditional quantity lead time 9 days

The Maul 8213690 is an Atlantic Energy Saving Table/ Desk lamp ensures optimal use of light. It is double insulated to protection Class II. The Energy Saving Lamp uses an 11W, G23 bulb, and is powered by 220 to 240V, 50Hz.

The metal lamp is finished in Black, and offers unrivalled flexibility, smooth movement and perfect balance.


  • High quality workmanship
  • Elegant design which can also be flexibly adjusted
  • 11W G23 Halogen bulb
  • Manufacturer's part: Maul 8213690

Category Desk light
Operating voltage 230V
No. of bulbs 1
Base G23
Bulb type Energy-saving bulb
Bulb power 11 W
Voltage220 to 240V, 50Hz
Luminous flux 400 lm
Total luminous flux 400 lm
Rotation range (max.) 360°
Dimmable No
Features Pivoted
Protection class II
Colour Black
Material Metal
Cable length 1.65m
Dimensions14.5(W) x 20(L)cm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review