With the Loctite O-Ring Kit you can make emergency replacement O-rings on the spot. It is easy to use and ready for use in just a few seconds. The kit includes a bottle of Loctite 406 that creates a strong bond line as strong as the rubber itself. The kit contains five different sizes of nitrile rubber cord, a splicing jig, a safety knife and 20g of Loctite 406. All you need!
- Emergency repair kit for different size O-rings
- Kit contains:
- 1m length of each of 1.6, 2.4, 3.0, 5.7 & 8.44mm diameter nitrile round rubber (according to the standards of DTD 485A grade 2 and ASTM SB 172)
- Splicing jig
- Safety knife
- 20g Loctite 406
Click here for full details or further supplies of Loctite 406 adhesive
Type |
Rubber |
Size |
Various |
Quantity |
N/A |
To use this facility please Sign In.
Sign In