The Keithley 3390 is an Arbitrary Function Generator and Waveform Frequency Generator. The 3390 is an easy-to-use signal generator with advanced function, pulse, and arbitrary waveform capabilities. It has superior signal integrity, faster rise and fall times, lower noise, and greater waveform memory to provide high quality output signals.
The high resolution waveforms are supported by four times the waveform memory of any competitive waveform generator on the market.
- Best in class performance
- 50MHz sine wave frequency
- 25MHz pulse frequency
- Arbitrary waveform generator with 256k-point, 14-bit resolution
- Built-in function generator capability includes: sine, square, triangle, noise, DC, etc
- Precision pulses and square waves with fast (5ns) rise/fall times
- Built-in 10MHz external time base for multiple unit synchronization
- Built-in AM, FM, PM, FSK, PWM modulation
- Frequency sweep and burst capability
- Waveform creation software, KiWAVE, included
- LXI Class C compliance
- Manufacturer's part: Keithley 3390
Type |
Arbitrary function generator |
Waveforms |
Various |
Frequency Range |
50MHz |
Amplitude |
20V |
Maximum Frequency |
50MHz |
Number of Channels |
1 |
Number of waveforms |
11 |