Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


IST AG HYT 271 Digital humidity/temperature sensor

Order Code:  

50-9442

  Copy to clipboard
Brand: IST  Copy to clipboard MPN: HYT 271  Copy to clipboard EAN-13: 4016138657630
 Report an error
Qty Unit Price (Ex VAT)
1+ £32.72
5+ £27.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
101 available to back OrderBack-order availability date - 04/05/2024

HYT 271 – the powerful allround talent of the HYGROCHIP product series Mechanically robust, chemical resistant and dew formation resistant, this digital humidity sensor with only 10.2 x 5.1 x 1.8 mm size offers the widest application window and an optimal price performance ratio. Precisely calibrated, the HYT 271 delivers an accuracy of ±1.8 % rH and ±0.2 °C - ideal for sophisticated mass applications, industrial handheld devices and precise humidity transmitters. Like all representatives of the HYGROCHIP family, the sensor combines the advantages of a precise, capacitive polymer humidity sensor with the high integration density and functionality of an ASIC. The signal processing integrated in the sensor completely processes the measured data and directly delivers the physical parameters of relative humidity and temperature over the I²C compatible interface as digital values.

The module is precisely calibrated by the manufacturer and is therefore fully interchangeable without adjustment. Both the linearity error as well as temperature drift are corrected “OnChip” through computation resulting in an outstanding accuracy over a wide range of application. The high chemical resistance, dew formation resistant design and an excellent long term stability speaks for itself.


  • Measuring range 0 … 100 % rH, -40 … 125°C
  • Accuracy ±1.8 % rH, ±0.2 °C
  • Digital I²C Interface to /C
  • Precisely calibrated and temperature compensated
  • Chemical resistant, dew formation resistant
  • Low Hysteresis, compensated Linearity error and Temperature drift
  • Operating voltage 2.7 … 5.5V
  • Current consumption (Nominal) 1ìA (25°C, sleep-mode)
  • High quality ceramic substrate
  • SIL-connections, plug-in type, RM 1.27 mm
  • Miniaturised construction, fully interchangeable
  • Mechanically robust
  • Optimum price performance ratio
  • RoHS conformance
RH Measurement Range 0 to 100%

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


02 June 2013 Question by: Rapid Customer | Product code: 50-9442
Q. Is there a user's manual for this device? How is the digital data presented? - how many bits?
A. Hi, thank you for your question. Please see the data sheet - the data according to this data sheet presented using IC2 as digital values. Further information can be found here.

Reviews


Be the first to submit a review