Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Extech DV40 Multi-Tester CATIII 600V

Order Code:  

51-8805

  Copy to clipboard
Brand: Extech  Copy to clipboard EAN-13: 4016138508215
 Report an error

Discontinued

The Extech DV40 is a handy device for a contactless detection of alternating voltages and for the measurement of temperatures using the IR thermometer. If an alternating voltage is present, it is shown visually via a red LED. The temperature values can be read from the clear LCD display. With the robust casing and the belt-clip, this device is ideal for all applications.


  • 100 - 600V/AC
  • Integrated IR-thermometer
  • 4-digit LED-display
  • AC voltage (max.): 600V
  • Dimensions: (Ø x L) 23,5 mm x 154mm
  • Display: LCD
  • Displays: 4-digit
  • Overvoltage category: CAT III 600V
  • Power supply: 3x LR44 batteries
  • Product Specifications: 1:1 optics
  • Temperature: 29°C to + 230ºC
  • Temperature accuracy: ±2% °C
  • Resolution: 0.1°C
  • Degree of emission: 0.95 fix
  • Detection range:<25.4mm
  • Weight: 350g

Reviews


Be the first to submit a review