The Extech EX830 is a current clamp-on ammeter with a built-in infrared thermometer . This allows you to perform a contact-free detection of the temperature, current of cables, bus bars, and so on using a single device. The robust devices each come encased in a moulded soft rubber protective housing and are equipped with automatic range selection as well as a quick peak hold function enabling the reliable measurement of start-up currents.
- With integrated infrared thermometer
- CAT III 600V
- AC measurement range: 0 - 1000A
- Basic accuracy: ±8%
- Calibration possible to: ISO / DKD
- Displays: 4000 counts
- Frequency range: 50 - 60Hz
- Measurement range - capacity: 0 - 40mF
- Measurement range - frequency: 0 -4000kHz
- Measurement range - resistance: 0 - 40MΩ
- Measurement range - temperature: Infrared -50°C to +270°C, K type -20°C to +760°C
- Measurement range AC: 0 to 600V
- Measurement range DC: 0 - 1000A
- Opening range of current clamps: 43mm
- Overvoltage category: CAT III 600V
- Power supply: 9V battery pack
- Resolution: 0.1A
Supplied with accompanying wire thermo-sensor for -20°C to +250°C, 1x battery (9V), K-Type temperature sensor,waist pouch,test lead and user manual.
AC Current Max. |
1000A |
AC Voltage Max. |
600V |
Display Type |
Digital |
Jaw Capacity |
43mm |
Type |
Ammeter |